HIKVISION DS-2CD1643G2-IZ Value CCTV 4MP LAN IP Motion Detection 2.0

Image Representative of Range

HIKVISION DS-2CD1643G2-IZ Value CCTV 4MP LAN IP Motion Detection 2.0

MPN
DS-2CD1643G2-IZ(2.8-12mm)
Brand
HIKVISION
EAN-13
6931847181987
Order Code
09-3469
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £207.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hikvision DS-2CD1643G2-IZ(2.8-12mm) is a high-resolution LAN IP CCTV camera with a video output of 2560 x 1440 pixels. It features a motorised lens for flexible focusing, making it ideal for both residential and commercial surveillance applications. This network IP camera is designed for reliable performance in monitoring settings.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1440 p
(Ø) 105mm
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 244.4mm
Dimensions (Ø x D) 105 mm x 244.4 mm
Focal Length 2,8 - 12mm
IR range (max.) 50m
Max. viewing angle hor. 95.9°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 745g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot