HIKVISION DS-2CD1743G2-IZ Value IP Dome Camera 4MP Motion Detect Zoom

Image Representative of Range

HIKVISION DS-2CD1743G2-IZ Value IP Dome Camera 4MP Motion Detect Zoom

MPN
DS-2CD1743G2-IZ(2.8-12mm)
Brand
HIKVISION
EAN-13
6931847181901
Order Code
09-3470
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £207.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hikvision's DS-2CD1743G2-IZ(2.8-12mm) is a LAN IP CCTV camera offering 2560 x 1440 pixel resolution. It features a variable 2.8-12mm lens, providing flexibility in coverage for various surveillance needs. Ideal for both home and business security, it ensures reliable and high-quality video monitoring.
Type CCTV camera
IP Rating IP67, IK10
Resolution 2560 x 1440 p
(Ø) 141mm
App compatibility Yes
Camera type Dome camera
Colour White
Dimensions (Ø x H) 141 mm x 99.9 mm
Enclosure material Metal
Focal Length 2,8 - 12mm
Height 99.9mm
IR range (max.) 50m
Max. viewing angle hor. 95.9°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 820g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot