Christmas Opening Hours and Delivery Dates here

HIKVISION DS-2CD1123G0E-I Dome CCTV Camera 2MP 1080p 2.8mm Lens

Order Code:

09-3464

Brand: HIKVISION MPN: DS-2CD1123G0E-I(2.8mm)(C) EAN-13: 6941264098041

Discontinued


The Hikvision DS-2CD1123G0E-I(2.8mm)(C) is a LAN IP CCTV camera offering high-definition 1920 x 1080p video resolution. It features a 2.8mm fixed lens and is well-suited for both indoor and outdoor surveillance applications. Ideal for businesses and home security, this network camera ensures clear and reliable monitoring.
Type CCTV camera
Resolution 1920 x 1080 p
(Ø) 111mm
App compatibility Yes
Camera type Dome camera
Dimensions (Ø x H) 111 mm x 82.4 mm
F-numbers F2.0
Focal Length 2,8 mm
Height 82.4mm
IR range (max.) 30m
Max. viewing angle hor. 114.8°
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 62°

Trustpilot