HIKVISION DS-2CD1043G2-I 4MP Mini-Bullet CCTV Camera Motion Detection

Image Representative of Range

HIKVISION DS-2CD1043G2-I 4MP Mini-Bullet CCTV Camera Motion Detection

MPN
DS-2CD1043G2-I(2.8mm)
Brand
HIKVISION
EAN-13
6931847178147
Order Code
09-3462
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £118.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Hikvision's DS-2CD1043G2-I(2.8mm) LAN IP CCTV camera offers high-resolution 2560 x 1440 p imaging. It is ideal for surveillance applications requiring clear and detailed video monitoring. This network IP camera is designed for both residential and commercial security systems.
Type CCTV camera
IP Rating IP67
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 170.8mm
Dimensions (W x H x D) 66 x 69.1 x 170.8 mm
Focal Length 2,8mm
Height 69.1mm
IR range (max.) 30m
Max. viewing angle hor. 99°
Misc Attribute microSD card (up to 256 GB)
Power Supply PoE (Power over Ethernet)
Screen size diagonal (inches) 1.0in
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Weight 270g
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot