HIKVISION DS-2CD1023G0E-I CCTV Camera 1080p 2MP Mini bullet LAN IP

MPN
DS-2CD1023G0E-I(2.8mm)(C)
Brand
HIKVISION
EAN-13
6941264098126
Order Code
09-3461
Country of Origin
China

Discontinued


HIKVISION's DS-2CD1023G0E-I(2.8mm)(C) network IP camera features 1080p HD resolution for clear video surveillance. This LAN CCTV camera is ideal for monitoring homes and small businesses with its reliable internet connectivity. It serves as an effective security solution for both indoor and outdoor applications.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
(Ø) 70mm
App compatibility Yes
Camera type Bullet camera
Depth 172.7mm
Dimensions (Ø x D) 70 mm x 172.7 mm
F-numbers F2.0
Focal Length 2,8mm
IR range (max.) 30m
Max. viewing angle hor. 114.8°
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 62°
Weight 270g

Trustpilot