HIKVISION DS-2CD1321-I(2.8mm)(F) 2MP Turret IP CCTV 1920x1080 LAN Camera

MPN
DS-2CD1321-I(2.8mm)(F)
Brand
HIKVISION
EAN-13
6941264097921
Order Code
09-3466
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £87.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Hikvision DS-2CD1321-I(2.8mm)(F) is a LAN IP CCTV camera featuring 1920 x 1080p resolution. It is ideal for both indoor and outdoor security applications, offering reliable video surveillance. Typical uses include monitoring residential properties, businesses, and public spaces with high-definition quality.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Dimensions (Ø x H) 110 mm x 93.2 mm
F-numbers F2.0
Focal Length 2,8mm
Height 93.2mm
IR range (max.) 30m
Max. viewing angle hor. 114.8°
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Vertical viewing angle 62°
Weight 360g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot