Christmas Opening Hours and Delivery Dates here

HIKVISION DS-2CD1121-I Dome IP CCTV Camera 1080p 2MP LAN 2.8mm Lens

Order Code:

09-3463

Brand: HIKVISION MPN: DS-2CD1121-I(2.8mm)(F) EAN-13: 6941264097860

Discontinued


Hikvision's DS-2CD1121-I(2.8mm)(F) is a LAN IP CCTV camera capable of capturing video at 1920 x 1080 pixels. Featuring high-definition video output and superior network connectivity, it is ideal for home and business surveillance. This versatile camera is perfect for indoor and outdoor security monitoring.
Type CCTV camera
Resolution 1920 x 1080 p
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Dimensions (Ø x H) 110 mm x 82.4 mm
F-numbers F2.0
Focal Length 2,8 mm
Height 82.4mm
IR range (max.) 30m
Light sensitivity (- IR) 0.01lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 112.1°
Sensor Size 9.4 mm (1/2.7")
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Vertical viewing angle 60°

Trustpilot