Hicon HI-J35S02 Audio Jack Plug 3.5mm Stereo Gold-Plated Pin Black |
12-0733
|
|
|
1+ £5.69
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Cable |
Yes |
Max 8.4mm |
Soldering |
Gold Plated |
Metal |
|
3 |
|
|
3.5mm |
3.5mm |
Stereo |
Hicon HI-J35S03 3.5mm Stereo Audio Plug Gold-Plated Pin Black 3-Pin |
12-0734
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £5.41
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Cable |
No |
max 6mm |
Soldering |
Gold Plated |
Metal |
3 |
3 |
|
|
3.5mm |
3.5mm |
Stereo |
Hicon HI-J35SEF 3.5mm Audio Jack Socket Silver 3-Pin Vertical Stereo |
12-0735
|
|
Despatched within 4 working days - 30 in stock
|
2+ £3.11
Price per unit Ex VAT
|
Socket Straight |
Socket |
Silver |
Chassis |
|
|
Soldering |
Nickel Plated |
Metal |
3 |
3 |
|
6mm |
|
3.5mm |
Stereo |
Hicon HI-J35SEFD 3.5 mm Audio Jack Socket, 3 Pins, Stereo, Black |
12-0736
|
|
Despatched within 4 working days - 126 in stock
|
1+ £5.23
Price per unit Ex VAT
|
Socket Sleeved |
Socket |
Black |
Cable |
|
|
Soldering |
Nickel Plated |
|
3 |
3 |
Solder |
|
|
3.5mm |
Stereo |
Hicon HI-J35SEFD-S 3.5mm Audio Jack Sleeve Socket, 3 Pins, Stereo Black |
12-0737
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £18.69
| 1+ |
£18.69 |
| 10+ |
£17.33 |
| 100+ |
£16.92 |
Price per unit Ex VAT
|
Socket Sleeved |
Socket |
Black |
Chassis |
|
|
Screws |
Nickel Plated |
|
3 |
3 |
|
|
|
3.5mm |
Stereo |
Hicon HI-J35S-SCREW-F 3.5mm Jack Black, Gold-Pins, Lockable, 3 Pins |
12-0738
|
|
Despatched within 4 working days - 381 in stock
|
1+ £4.44
Price per unit Ex VAT
|
Socket Straight |
Socket |
Black |
Cable |
No |
max. 5.8mm |
Soldering |
Gold Plated |
Metal |
3 |
3 |
|
|
3.5mm |
3.5mm |
Stereo |
Hicon HI-J35S-SCREW-M 3.5mm Audio Jack Plug, 3-Pin Stereo, Gold-Plated |
12-0739
|
|
Despatched within 4 working days - 98 in stock
|
1+ £5.24
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Cable |
No |
max. 5.8mm |
Soldering |
Gold Plated |
Metal |
3 |
3 |
|
|
3.5mm |
3.5mm |
Stereo |
Hicon HI-J35T02 Audio Jack Plug 3.5mm Straight 4-Pin Gold-Plated Black 1pc |
12-0740
|
|
|
1+ £7.30
Price per unit Ex VAT
|
Plug Straight |
Plug |
Black |
Cable |
Yes |
Max 8.4mm |
Soldering |
Gold Plated |
Metal |
4 |
4 |
|
|
3.5mm |
3.5mm |
Stereo |