Hicon HI-J35SEFD 3.5 mm Audio Jack Socket, 3 Pins, Stereo, Black

MPN
HI-J35SEFD
Brand
Hicon
EAN-13
2050001342058
Order Code
12-0736
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The Hicon HI-J35SEFD is a 3.5 mm audio jack with a sleeve socket and straight pins, featuring three pins for stereo sound. Manufactured by Hicon, this black jack connector is designed for reliable audio connections. It is typically used in devices such as headphones, audio cables, and other stereo equipment.
Type Socket Sleeved
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3
Termination Solder

Reviews

Be the first to submit a review

Trustpilot