Hicon HI-J35SEF 3.5mm Audio Jack Socket Silver 3-Pin Vertical Stereo

MPN
HI-J35SEF
Brand
Hicon
EAN-13
2050001342027
Order Code
12-0735
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Hicon HI-J35SEF is a 3.5 mm stereo audio jack socket featuring a vertical design with three pins, suitable for creating high-quality audio connections. Manufactured by Hicon, the silver-plated finish enhances conductivity and durability. Commonly used in audio equipment and electronics, it is designed for efficient signal transmission.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Chassis
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Number of pins 3
Number of Poles 3
Recess diameter (details) 6mm

Reviews

Be the first to submit a review

Trustpilot