Hicon HI-J35S02 Audio Jack Plug 3.5mm Stereo Gold-Plated Pin Black

MPN
HI-J35S02
Brand
Hicon
EAN-13
4049371803458
Order Code
12-0733
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The Hicon HI-J35S02 is a 3.5 mm stereo audio jack plug with three pins. It features a straight, black design and is typically used in audio connections for headphones and auxiliary cables. This connector is ideal for professional audio equipment and consumer electronics.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter Max 8.4mm
Connection Soldering
Contact Plating Gold Plated
Material Metal
Number of Poles 3
Outside Ø 3.5mm

Trustpilot