Hicon HI-J35S03 3.5mm Stereo Audio Plug Gold-Plated Pin Black 3-Pin

MPN
HI-J35S03
Brand
Hicon
EAN-13
4049371808408
Order Code
12-0734
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Hicon HI-J35S03 is a 3.5 mm audio jack plug featuring a straight design with three pins and stereo compatibility. Its black finish is ideal for professional audio applications where reliability and sound quality are crucial. Commonly used in studio and live settings, this jack connector ensures seamless audio connections.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter max 6mm
Connection Soldering
Contact Plating Gold Plated
Material Metal
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm

Reviews

Be the first to submit a review

Trustpilot