Hicon HI-J35SEFD-S 3.5mm Audio Jack Sleeve Socket, 3 Pins, Stereo Black

MPN
HI-J35SEFD-S
Brand
Hicon
EAN-13
2050001342065
Order Code
12-0737
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £21.57 £18.69
10+ £17.33
100+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Hicon HI-J35SEFD-S is a black, stereo 3.5 mm audio jack socket with three straight pins. Manufactured by Hicon, it features a sleeve socket design suitable for secure audio connections. This jack is commonly used in audio equipment and consumer electronics for transferring stereo sound.
Type Socket Sleeved
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Chassis
Audio channels Stereo
Connection Screws
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot