Hicon HI-J35S-SCREW-M 3.5mm Audio Jack Plug, 3-Pin Stereo, Gold-Plated

MPN
HI-J35S-SCREW-M
Brand
Hicon
EAN-13
2050001342072
Order Code
12-0739
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The Hicon HI-J35S-SCREW-M is a black 3.5 mm stereo audio jack plug featuring a straight design with three pins. Manufactured by Hicon, this plug is typically used in audio equipment to provide reliable connections in headphones, speakers, and other audio devices. Known for its durability, it is ideal for both professional audio setups and consumer electronics.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter max. 5.8mm
Connection Soldering
Contact Plating Gold Plated
Material Metal
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm

Reviews

Be the first to submit a review

Trustpilot