Hicon HI-J35T02 Audio Jack Plug 3.5mm Straight 4-Pin Gold-Plated Black 1pc

MPN
HI-J35T02
Brand
Hicon
EAN-13
4049371803502
Order Code
12-0740
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


The Hicon HI-J35T02 is a 3.5 mm stereo audio jack plug with a straight design, featuring four pins. It is manufactured by Hicon and comes in a black finish. This type of jack is typically used in audio equipment like headphones and portable media devices.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter Max 8.4mm
Connection Soldering
Contact Plating Gold Plated
Material Metal
Number of pins 4
Number of Poles 4
Outside Ø 3.5mm

Trustpilot