Hicon HI-J35S-SCREW-F 3.5mm Jack Black, Gold-Pins, Lockable, 3 Pins

MPN
HI-J35S-SCREW-F
Brand
Hicon
EAN-13
2050001342041
Order Code
12-0738
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

The Hicon HI-J35S-SCREW-F is a black, straight 3.5 mm audio jack socket with three pins, offering stereo functionality. Manufactured by Hicon, it is designed as a reliable jack connector suitable for various audio applications. Typically used in audio devices, it ensures secure connections for high-quality sound transmission.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter max. 5.8mm
Connection Soldering
Contact Plating Gold Plated
Material Metal
Number of pins 3
Number of Poles 3
Outside Ø 3.5mm

Reviews

Be the first to submit a review

Trustpilot