Helukabel 25511 Heluflon Cable heat-resistant 1x0.14 mm² Black 100m |
04-2444
|
|
Back order - 23 availableBack-order availability date - 14/11/2026
|
1+ £50.07
Price per unit Ex VAT
|
Black |
0.14mm² |
1mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Helukabel 25512 HELUFLON-FEP-6Y Heat-resistant Cable Red 100 m |
04-2445
|
|
Back order - 28 availableBack-order availability date - 14/11/2026
|
1+ £33.87
Price per unit Ex VAT
|
Red |
0.14mm² |
1mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Helukabel 25513 HELUFLON®-FEP-6Y Heat-resistant Cable 0.14 mm² 100 m |
04-2446
|
|
Back order - 30 availableBack-order availability date - 14/11/2026
|
1+ £34.71
Price per unit Ex VAT
|
Blue |
0.14mm² |
1mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Helukabel 25515 Heluflon®-FEP-6Y heat-resistant Cable 1x0.14mm² 100m white |
04-2447
|
|
Back order - 30 availableBack-order availability date - 14/11/2026
|
1+ £38.21
Price per unit Ex VAT
|
White |
0.14mm² |
1mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Helukabel 25521 Heluflon Cable 1x0.25mm² Black heat-resistant 100m |
04-2449
|
|
Despatched within 4 working days - 6 in stock
|
1+ £35.05
Price per unit Ex VAT
|
Black |
0.25mm² |
1.10mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Helukabel 25525 HELUFLON®-FEP-6Y heat-resistant Cable 1x0.25mm² 100m |
04-2452
|
|
Despatched within 4 working days - 1 in stock
|
1+ £58.55
| 1+ |
£58.55 |
| 10+ |
£55.84 |
| 100+ |
£55.58 |
Price per unit Ex VAT
|
White |
0.25mm² |
1.10mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Helukabel 25531 HELUFLON®-FEP-6Y heat-resistant Cable 100m black |
04-2453
|
|
Despatched within 4 working days - 2 in stock
|
1+ £54.32
Price per unit Ex VAT
|
Black |
0.5mm² |
1.40mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Helukabel 25532 HELUFLON®-FEP-6Y heat-resistant Cable 1x0.50mm² Red 100m |
04-2454
|
|
Back order - 3 availableBack-order availability date - 14/11/2026
|
1+ £63.16
Price per unit Ex VAT
|
Red |
0.5mm² |
1.40mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |
Helukabel 25556 HELUFLON-FEP-6Y heat-resistant Cable 1x1mm² 100m |
04-2457
|
|
Available to back orderBack order, lead time 9 days
|
1+ £85.37
Price per unit Ex VAT
|
Transparent |
1.0mm² |
1.80mm |
Not Specified |
1 |
Not Specified |
FluoroPolymer (P) (FP) |
100m |
HELUFLON®-FEP-6Y |
Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 |
+205°C |
+205°C |
-100°C |
-100°C |
600V |
Yes |
No |
2500V |