Helukabel 25515 Heluflon®-FEP-6Y heat-resistant Cable 1x0.14mm² 100m white

Image Representative of Range

Helukabel 25515 Heluflon®-FEP-6Y heat-resistant Cable 1x0.14mm² 100m white

MPN
25515
Brand
HELUKABEL
EAN-13
2050005621357
Order Code
04-2447
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £43.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/08/2026

The Helukabel Heat-resistant Cable, model number 25515, features a single wire construction with silver plating and is available in a length of 100 metres. This HELUFLON-FEP-6Y cable, with a cross-section of 1 x 0.14 mm² and white in colour, is designed for high-temperature conditions. It is commonly used for internal and switchboard wiring applications where heat resistance is crucial.
Colour White
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot