Helukabel 25531 HELUFLON®-FEP-6Y heat-resistant Cable 100m black

Image Representative of Range

Helukabel 25531 HELUFLON®-FEP-6Y heat-resistant Cable 100m black

MPN
25531
Brand
HELUKABEL
EAN-13
2050005621401
Order Code
04-2453
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £59.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel's 25531 Heat-resistant cable is a heat-resistant, silver-plated single wire designed for internal and switchboard wiring. The black Heluflon-FEP-6Y cable comes in a 100-metre length and features a 0.50 mm² cross-section. It is typically used in environments requiring durable and high-temperature resistant connections.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1.40mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot