Helukabel 25511 Heluflon Cable heat-resistant 1x0.14 mm² Black 100m

Image Representative of Range

Helukabel 25511 Heluflon Cable heat-resistant 1x0.14 mm² Black 100m

MPN
25511
Brand
HELUKABEL
EAN-13
2050005621326
Order Code
04-2444
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £50.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/08/2026

Helukabel's 25511 model is a heat-resistant cable with a 0.14 mm² cross-section, featuring silver-plated wire and a black FEP insulation suitable for high-temperature environments. This cable is designed for internal and switchboard wiring, providing durability and reliability over its 100 m length. Typical applications include industrial and electrical systems requiring resilient and safe wiring solutions.
Colour Black
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot