Helukabel 25512 HELUFLON-FEP-6Y Heat-resistant Cable Red 100 m

Image Representative of Range

Helukabel 25512 HELUFLON-FEP-6Y Heat-resistant Cable Red 100 m

MPN
25512
Brand
HELUKABEL
EAN-13
2050005621333
Order Code
04-2445
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/08/2026

Manufactured by Helukabel, the Heluflon-FEP-6Y cable is a heat-resistant single wire with a red insulation, featuring a silver-plated wire construction. It is designed for internal and switchboard wiring, making it ideal for high-temperature environments. This 100 m roll offers reliable performance in demanding electrical applications.
Colour Red
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot