Helukabel 25513 HELUFLON®-FEP-6Y Heat-resistant Cable 0.14 mm² 100 m

Image Representative of Range

Helukabel 25513 HELUFLON®-FEP-6Y Heat-resistant Cable 0.14 mm² 100 m

MPN
25513
Brand
HELUKABEL
EAN-13
2050005619668
Order Code
04-2446
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 04/08/2026

The Helukabel 25513 is a heat-resistant cable, 100 m in length, featuring a single silver-plated wire with a cross-section of 0.14 mm². It is designed for internal and switchboard wiring due to its robustness and reliable performance under high temperatures. This blue HELUFLON®-FEP-6Y cable is suitable for applications requiring durable and resistant wiring solutions.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot