Helukabel 25532 HELUFLON®-FEP-6Y heat-resistant Cable 1x0.50mm² Red 100m

Image Representative of Range

Helukabel 25532 HELUFLON®-FEP-6Y heat-resistant Cable 1x0.50mm² Red 100m

MPN
25532
Brand
HELUKABEL
EAN-13
2050005623436
Order Code
04-2454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

Helukabel's heat-resistant cable HELUFLON®-FEP-6Y is a silver-plated, single-core wire with a cross-section of 0.50 mm², supplied in a 100 m length. This durable cable is designed to withstand high temperatures, making it ideal for internal and switchboard wiring applications. Its robust construction includes a braid wire, ensuring reliability in demanding environments.
Colour Red
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1.40mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot