Helukabel 25556 HELUFLON-FEP-6Y heat-resistant Cable 1x1mm² 100m

Image Representative of Range

Helukabel 25556 HELUFLON-FEP-6Y heat-resistant Cable 1x1mm² 100m

MPN
25556
Brand
HELUKABEL
EAN-13
2050005623498
Order Code
04-2457
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £94.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/08/2026

The Helukabel heat-resistant cable part number 25556 features a transparent design and measures 100 metres in length. This cable is 1 x 1 mm², made from silver-plated wire and is designed to withstand high temperatures. It is ideal for internal and switchboard wiring applications.
Colour Transparent
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1.80mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot