Helukabel 25521 Heluflon Cable 1x0.25mm² Black heat-resistant 100m

Image Representative of Range

Helukabel 25521 Heluflon Cable 1x0.25mm² Black heat-resistant 100m

MPN
25521
Brand
HELUKABEL
EAN-13
2050005621364
Order Code
04-2449
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helukabel 25521 HELUFLON-FEP-6Y is a 100 m black, heat-resistant cable featuring a single 0.25 mm² silver-plated wire. It is designed for internal and switchboard wiring applications, offering excellent durability in high-temperature environments. This product is ideal for those requiring a robust solution for complex electrical systems.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material FluoroPolymer (P) (FP)
Length 100m
Type HELUFLON®-FEP-6Y
Cable Diameter 1.10mm
Core layout Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +205°C
Max. temperature range (flexible installation) +205°C
Min. temperature range (fixed installation) -100°C
Min. temperature range (flexible installation) -100°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot