Helukabel 10061 JZ-500 control lead 3G1mm² grey sold per metre |
04-2165
|
|
Despatched within 4 working days - 312 in stock
|
5+ £0.931
Price per unit Ex VAT
|
3 |
1mm² |
Polyvinyl Chloride (PVC) |
Sold per metre |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
No |
Special-PVC |
100m |
+80°C |
+80°C |
JZ-500 |
Yes |
6.10mm |
Yes |
No |
4000V |
DIN VDE 0293 black wires with consecutive white digit Imprint |
Grey |
Not Specified |
Helukabel 10065 JZ-500 control lead 5 G 1 mm² grey sold per metre |
04-2166
|
|
|
3+ £1.66
Price per unit Ex VAT
|
5 |
1mm² |
Polyvinyl Chloride (PVC) |
Sold per metre |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
No |
Special-PVC |
100m |
+80°C |
+80°C |
JZ-500 |
Yes |
7.50mm |
Yes |
No |
4000V |
DIN VDE 0293 black wires with consecutive white digit Imprint |
Grey |
Not Specified |
Helukabel 10068 JZ-500 control lead 7G1mm² grey sold per metre |
04-2167
|
|
Despatched within 4 working days - 67 in stock
|
3+ £2.35
Price per unit Ex VAT
|
7 |
1mm² |
Polyvinyl Chloride (PVC) |
Sold per metre |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
No |
Special-PVC |
100m |
+80°C |
+80°C |
JZ-500 |
Yes |
8.10mm |
Yes |
No |
4000V |
DIN VDE 0293 black wires with consecutive white digit Imprint |
Grey |
Not Specified |
Helukabel 10072 JZ-500 control lead 12 G 1 mm² grey sold per metre |
04-2168
|
|
Despatched within 4 working days - 49 in stock
|
2+ £4.79
Price per unit Ex VAT
|
12 |
1mm² |
Polyvinyl Chloride (PVC) |
Sold per metre |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
No |
Special-PVC |
100m |
+80°C |
+80°C |
JZ-500 |
Yes |
10.90mm |
Yes |
No |
4000V |
DIN VDE 0293 black wires with consecutive white digit Imprint |
Grey |
Not Specified |
Helukabel 10091 JZ-500 control lead 3G1.5mm² grey sold per metre |
04-2169
|
|
Despatched within 4 working days - 130 in stock
|
5+ £1.65
Price per unit Ex VAT
|
3 |
1.50mm² |
Polyvinyl Chloride (PVC) |
Sold per metre |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
No |
Special-PVC |
100m |
+80°C |
+80°C |
JZ-500 |
Yes |
6.80mm |
Yes |
No |
4000V |
DIN VDE 0293 black wires with consecutive white digit Imprint |
Grey |
Not Specified |
Helukabel 10095 JZ-500 control lead 5G1.50 mm² grey sold per metre |
04-2170
|
|
|
3+ £2.33
Price per unit Ex VAT
|
5 |
1.50mm² |
Polyvinyl Chloride (PVC) |
Sold per metre |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
No |
Special-PVC |
100m |
+80°C |
+80°C |
JZ-500 |
Yes |
8.30mm |
Yes |
No |
4000V |
DIN VDE 0293 black wires with consecutive white digit Imprint |
Grey |
Not Specified |
Helukabel 10098 JZ-500 control lead 7G1.50mm² grey sold per metre |
04-2171
|
|
Despatched within 4 working days - 179 in stock
|
2+ £3.06
Price per unit Ex VAT
|
7 |
1.50mm² |
Polyvinyl Chloride (PVC) |
Sold per metre |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
No |
Special-PVC |
100m |
+80°C |
+80°C |
JZ-500 |
Yes |
9.20mm |
Yes |
No |
4000V |
DIN VDE 0293 black wires with consecutive white digit Imprint |
Grey |
Not Specified |
Helukabel 10103 JZ-500 control lead 12 G 1.50 mm² grey per metre |
04-2172
|
|
Despatched within 4 working days - 160 in stock
|
1+ £5.43
Price per unit Ex VAT
|
12 |
1.50mm² |
Polyvinyl Chloride (PVC) |
Sold per metre |
7.5 |
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 |
No |
Special-PVC |
100m |
+80°C |
+80°C |
JZ-500 |
Yes |
12.40mm |
Yes |
No |
4000V |
DIN VDE 0293 black wires with consecutive white digit Imprint |
Grey |
Not Specified |
Helukabel 11205-100 JZ-500 Control Lead 7G 0.50 mm² Grey 100m |
04-2186
|
|
Available to back orderBack order, lead time 8 days
|
1+ £142.93
Price per unit Ex VAT
|
7 |
0.50mm² |
Polymer (P) |
100m |
12.5 |
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5 |
Yes |
Polymer |
|
70°C |
70°C |
|
|
6.70mm |
No |
|
2000V |
DIN VDE 0293 |
Grey |
Not Specified |