Helukabel 10103 JZ-500 control lead 12 G 1.50 mm² grey per metre

Image Representative of Range

Helukabel 10103 JZ-500 control lead 12 G 1.50 mm² grey per metre

MPN
10103
Brand
HELUKABEL
EAN-13
2050005033846
Order Code
04-2172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

Manufactured by Helukabel, the JZ-500 control cable is a flexible, grey lead featuring 12 cores with a cross-sectional area of 1.50 mm² each. This VDE-regulated control cable is typically used for control applications in industrial machinery and equipment. Its flexibility makes it suitable for installations where space is limited or in environments requiring frequent bending.
Colour Grey
Number of Cores 12
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute JZ-500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 12.40mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type JZ-500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot