Helukabel 10091 JZ-500 control lead 3G1.5mm² grey sold per metre

Image Representative of Range

Helukabel 10091 JZ-500 control lead 3G1.5mm² grey sold per metre

MPN
10091
Brand
HELUKABEL
EAN-13
2050005033815
Order Code
04-2169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The Helukabel JZ-500 is a flexible control cable renowned for its durability and reliability in industrial settings. With 3 cores and a conductor cross-section of 1.50 mm², its main features include oil and chemical resistance as well as a high degree of flexibility. It is typically used for machine tool, conveyor, and plant equipment applications where precise cable routing is essential.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute JZ-500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6.80mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type JZ-500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot