Helukabel 10065 JZ-500 control lead 5 G 1 mm² grey sold per metre

Image Representative of Range

Helukabel 10065 JZ-500 control lead 5 G 1 mm² grey sold per metre

MPN
10065
Brand
HELUKABEL
EAN-13
2050005033785
Order Code
04-2166
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Helukabel JZ-500 control cable is a flexible, VDE-regulated control lead with 5 cores of 1 mm² each. This grey cable is designed for applications requiring durable and reliable signal transmission, suitable in machinery and industrial equipment. It provides excellent performance in both fixed and flexible installation settings.
Colour Grey
Number of Cores 5
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute JZ-500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 7.50mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type JZ-500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Trustpilot