Helukabel 11205-100 JZ-500 Control Lead 7G 0.50 mm² Grey 100m

MPN
11205-100
Brand
HELUKABEL
EAN-13
2050009886530
Order Code
04-2186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £133.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 06/10/2026

The Helukabel JZ-500 Control lead 7 G 0.50 mm² Grey is a flexible cable designed for optimal control and signal transmission. With seven cores and a durable grey sheath, it is ideal for industrial machinery and automation applications. This 11205-100 model by Helukabel offers robust performance over a 100 m length.
Colour Grey
Number of Cores 7
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 12.5
Core layout Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
Halogen-free Yes
Material Polymer
Max. temperature range (fixed installation) 70°C
Max. temperature range (flexible installation) 70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Diameter 6.70mm
Sold per metre No
Test Voltage 2000V
Type JZ-500
Wire ID code DIN VDE 0293

Reviews

Be the first to submit a review

Trustpilot