Helukabel 10095 JZ-500 control lead 5G1.50 mm² grey sold per metre

Image Representative of Range

Helukabel 10095 JZ-500 control lead 5G1.50 mm² grey sold per metre

MPN
10095
Brand
HELUKABEL
EAN-13
2050005033822
Order Code
04-2170
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Helukabel manufactures the JZ-500 Control Cable with a cross-sectional area of 1.50 mm², offering flexibility and durability. This VDE-regulated control lead is suitable for applications requiring reliable signal and power transmission in industrial environments. It is ideal for connecting and controlling machinery and equipment, ensuring efficient performance in automation systems.
Colour Grey
Number of Cores 5
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute JZ-500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 8.30mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type JZ-500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot