Helukabel 10061 JZ-500 control lead 3G1mm² grey sold per metre

Image Representative of Range

Helukabel 10061 JZ-500 control lead 3G1mm² grey sold per metre

MPN
10061
Brand
HELUKABEL
EAN-13
2050005033778
Order Code
04-2165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 409 in stock

Helukabel JZ-500 control cable features a flexible construction with 3 cores of 1 mm² each, and is available in a grey colour. The cable is versatile for a variety of control applications, adhering to VDE regulations. Ideal for use in machinery, machine tools, and automated production lines due to its robust and adaptable design.
Colour Grey
Number of Cores 3
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute JZ-500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6.10mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type JZ-500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot