Helukabel 10072 JZ-500 control lead 12 G 1 mm² grey sold per metre

Image Representative of Range

Helukabel 10072 JZ-500 control lead 12 G 1 mm² grey sold per metre

MPN
10072
Brand
HELUKABEL
EAN-13
2050005033808
Order Code
04-2168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Helukabel JZ-500 Control Cable is a flexible, VDE-certified control lead featuring 12 conductors of 1 mm² each, designed for durability and reliability in industrial environments. Manufactured by Helukabel, it is sold by the metre and is typically used for machinery and plant engineering, where it securely transmits control signals. Its grey sheath provides protection and a professional appearance, suitable for control, measuring, and signal cables.
Colour Grey
Number of Cores 12
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Core layout Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Halogen-free No
Material Special-PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Misc Attribute JZ-500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 10.90mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 4000V
Type JZ-500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot