HellermannTyton 130-00012 Hook-and-Loop Cable Tie 150x12.5mm black 10pcs |
04-1508
|
|
Despatched within 4 working days - 21 in stock
|
1+ £8.40
Price per unit Ex VAT
|
150mm |
Black |
50mm |
(L x W) 150 mm x 12.5 mm |
12.5mm |
Polyamide, Polyethylene (PE) |
Hook & Loop Cable Tie |
Hook and loop pad |
+75°C |
-20°C |
HellermannTyton 130-00013 Hook-and-Loop Cable Tie 200x12.5mm black 10pcs |
04-1509
|
|
Despatched within 4 working days - 9 in stock
|
1+ £10.07
Price per unit Ex VAT
|
200mm |
Black |
75mm |
(L x W) 200 mm x 12.5 mm |
12.5mm |
Polyamide, Polyethylene (PE) |
Hook & Loop Cable Tie |
Hook and loop pad |
+75°C |
-20°C |
HellermannTyton 130-00014 Hook-and-Loop Cable Tie 200x12.5mm red 10pcs |
04-1510
|
|
Despatched within 4 working days - 7 in stock
|
1+ £10.02
Price per unit Ex VAT
|
200mm |
Red |
75mm |
(L x W) 200 mm x 12.5 mm |
12.5mm |
Polyamide, Polyethylene (PE) |
Hook & Loop Cable Tie |
Hook and loop pad |
+75°C |
-20°C |
HellermannTyton 130-00016 Hook-and-Loop Cable ties yellow 200mm 10pcs |
04-1511
|
|
Available to back orderBack order, lead time 11 days
|
1+ £10.02
Price per unit Ex VAT
|
200mm |
Yellow |
75mm |
(L x W) 200 mm x 12.5 mm |
12.5mm |
Polyamide, Polyethylene (PE) |
Hook & Loop Cable Tie |
Hook and loop pad |
+75°C |
-20°C |
HellermannTyton 130-00017 Hook-and-Loop Cable Tie green 200mm x 12.5mm 10pcs |
04-1512
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.02
Price per unit Ex VAT
|
200mm |
Green |
75mm |
(L x W) 200 mm x 12.5 mm |
12.5mm |
Polyamide, Polyethylene (PE) |
Hook & Loop Cable Tie |
Hook and loop pad |
+75°C |
-20°C |
HellermannTyton 130-00018 Hook-and-Loop Cable Tie 200x12.5mm blue 10pcs |
04-1513
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £10.02
Price per unit Ex VAT
|
200mm |
Blue |
75mm |
(L x W) 200 mm x 12.5 mm |
12.5mm |
Polyamide, Polyethylene (PE) |
Hook & Loop Cable Tie |
Hook and loop pad |
+75°C |
-20°C |
HellermannTyton 130-00019 Hook-and-Loop Cable Tie 330mm x 12.5mm black 10pcs |
04-1514
|
|
Despatched within 4 working days - 33 in stock
|
1+ £11.40
Price per unit Ex VAT
|
330mm |
Black |
100mm |
(L x W) 330 mm x 12.5 mm |
12.5mm |
Polyamide, Polyethylene (PE) |
Hook & Loop Cable Tie |
Hook and loop pad |
+75°C |
-20°C |
HellermannTyton 130-00021 Hook-and-Loop Cable Tie 200mm x 12.5mm white 10pcs |
04-1515
|
|
Despatched within 4 working days - 3 in stock
|
1+ £10.02
Price per unit Ex VAT
|
200mm |
White |
75mm |
(L x W) 200 mm x 12.5 mm |
12.5mm |
Polyamide, Polyethylene (PE) |
Hook & Loop Cable Tie |
Hook and loop pad |
+75°C |
-20°C |