HellermannTyton 130-00019 Hook-and-Loop Cable Tie 330mm x 12.5mm black 10pcs

MPN
130-00019
EAN-13
4031026271774
Order Code
04-1514
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The HellermannTyton Hook-and-loop cable tie is 330 mm long and 12.5 mm wide, available in black and sold in packs of 10. It is ideal for bundling cables and wires, offering a reusable and adjustable solution. Typical applications include organising home or office electronics and securing cables in industrial settings.
Length 330mm
Width 12.5mm
Colour Black
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Bundle diameter 100mm
Dimensions (L x W) 330 mm x 12.5 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot