HellermannTyton 130-00013 Hook-and-Loop Cable Tie 200x12.5mm black 10pcs

MPN
130-00013
EAN-13
4031026271712
Order Code
04-1509
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

HellermannTyton offers a hook-and-loop cable tie, measuring 200 mm in length and 12.5 mm in width, available in a pack of 10. This black tie is ideal for bundling and securing cables without causing damage. Typical applications include organising cables in electronic systems and managing wiring in home or office setups.
Length 200mm
Width 12.5mm
Colour Black
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Bundle diameter 75mm
Dimensions (L x W) 200 mm x 12.5 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot