HellermannTyton 130-00012 Hook-and-Loop Cable Tie 150x12.5mm black 10pcs

MPN
130-00012
EAN-13
4031026271705
Order Code
04-1508
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

HellermannTyton's hook-and-loop cable tie, measuring 150 mm x 12.5 mm, is a versatile solution for bundling cables. This black tie is perfect for managing loose wires and organising cable pathways in various settings. It is commonly used in home, office, and network installations for efficient cable management.
Length 150mm
Width 12.5mm
Colour Black
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Bundle diameter 50mm
Dimensions (L x W) 150 mm x 12.5 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot