HellermannTyton 130-00016 Hook-and-Loop Cable ties yellow 200mm 10pcs

MPN
130-00016
EAN-13
4031026271743
Order Code
04-1511
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton's hook-and-loop cable ties are 200 mm long and 12.5 mm wide, designed for bundling and organisation. These yellow ties are versatile and reusable, perfect for securing cables, wires, or other items. Ideal for both domestic and industrial applications, this pack includes 10 pieces.
Length 200mm
Width 12.5mm
Colour Yellow
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Bundle diameter 75mm
Dimensions (L x W) 200 mm x 12.5 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot