HellermannTyton 130-00018 Hook-and-Loop Cable Tie 200x12.5mm blue 10pcs

MPN
130-00018
EAN-13
4031026271767
Order Code
04-1513
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HellermannTyton offers a set of ten blue hook-and-loop cable ties, each measuring 200 mm by 12.5 mm, ideal for efficient cable bundling and organisation. These versatile ties are suitable for use in both office and home environments, providing a reusable and adjustable solution for managing cables and wires. The durable design ensures secure fastening without damage to cables, making them perfect for temporary or permanent bundling needs.
Length 200mm
Width 12.5mm
Colour Blue
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Bundle diameter 75mm
Dimensions (L x W) 200 mm x 12.5 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot