HellermannTyton 130-00021 Hook-and-Loop Cable Tie 200mm x 12.5mm white 10pcs

MPN
130-00021
EAN-13
4031026271965
Order Code
04-1515
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton offers a pack of 10 hook-and-loop cable ties, each measuring 200 mm by 12.5 mm in white. These cable ties are ideal for bundling cables neatly and efficiently without causing damage. Commonly used in office, home, or electronic installations, they provide a reusable and flexible solution for cable management.
Length 200mm
Width 12.5mm
Colour White
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Bundle diameter 75mm
Dimensions (L x W) 200 mm x 12.5 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot