HellermannTyton 130-00017 Hook-and-Loop Cable Tie green 200mm x 12.5mm 10pcs

MPN
130-00017
EAN-13
4031026271750
Order Code
04-1512
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HellermannTyton hook-and-loop cable tie is designed for bundling and comes in a pack of 10. Each tie measures 200 mm in length and 12.5 mm in width, and is coloured green. It is typically used for managing cables and wiring in both professional and home settings.
Length 200mm
Width 12.5mm
Colour Green
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Bundle diameter 75mm
Dimensions (L x W) 200 mm x 12.5 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot