HellermannTyton 130-00014 Hook-and-Loop Cable Tie 200x12.5mm red 10pcs

MPN
130-00014
EAN-13
4031026271729
Order Code
04-1510
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

HellermannTyton manufactures the hook-and-loop cable tie, model 130-00014, which is available in red, measuring 200 mm in length and 12.5 mm in width. This product is ideal for bundling cables securely and is supplied in packs of 10 pieces. Typical applications include organising and managing cables in office, home, or industrial environments.
Length 200mm
Width 12.5mm
Colour Red
Material Polyamide, Polyethylene (PE)
Type Hook & Loop Cable Tie
Bundle diameter 75mm
Dimensions (L x W) 200 mm x 12.5 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +75°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot