HellermannTyton 115-02000 RELK2M Cable ties black 100pcs reusable |
04-1465
|
|
|
1+ £19.54
Price per unit Ex VAT
|
|
Black |
|
Inside |
|
65mm |
85°C |
-40°C |
200N |
Polyamide |
Cable Ties |
V2 |
HellermannTyton 115-06760 RELK Series Cable ties 30cm Black 100pcs |
04-1473
|
|
Despatched within 4 working days - 3 in stock
|
1+ £21.89
Price per unit Ex VAT
|
|
Black |
|
Inside |
|
81mm |
|
|
200N |
Polyamide |
Cable Ties |
V2 |
HellermannTyton 131-21019 REL Cable Tie 100mm lever lock releasable reusable |
04-1517
|
|
Despatched within 4 working days - 18 in stock
|
1+ £13.91
Price per unit Ex VAT
|
100mm |
Ecru |
6.70mm |
Outside |
|
21mm |
85°C |
-40°C |
180N |
Polyamide |
Cable Ties |
V2 |
HellermannTyton 131-21410 REL140 Cable Tie 150mm black releasable 100pcs |
04-1518
|
|
Despatched within 4 working days - 34 in stock
|
1+ £16.08
Price per unit Ex VAT
|
150mm |
Black |
7.60mm |
Outside |
|
35mm |
85°C |
-40°C |
200N |
Polyamide |
Cable Ties |
V2 |
HellermannTyton 131-21419 REL Cable Tie 150mm Ecru Releasable 100pcs |
04-1519
|
|
Despatched within 4 working days - 5 in stock
|
1+ £16.08
Price per unit Ex VAT
|
150mm |
Ecru |
7.60mm |
Outside |
|
35mm |
+85°C |
-40°C |
200N |
Polyamide |
Cable Ties |
V2 |
HellermannTyton 131-22510 REL250-PA66-BK Releasable Cable Tie 250mm black |
04-1521
|
|
Despatched within 4 working days - 23 in stock
|
1+ £27.20
Price per unit Ex VAT
|
250mm |
Black |
7.60mm |
Outside |
|
68mm |
85°C |
-40°C |
200N |
Polyamide |
Cable Ties |
V2 |
HellermannTyton 131-22519 REL250 Cable Tie 250mm ecru lever lock 100pcs |
04-1522
|
|
Despatched within 4 working days - 18 in stock
|
1+ £27.55
Price per unit Ex VAT
|
250mm |
Ecru |
7.60mm |
Outside |
|
68mm |
85°C |
-40°C |
200N |
Polyamide |
Cable Ties |
V2 |
HellermannTyton 131-22560 REL250 Black UV-resistant reusable Cable Tie 100pcs |
04-1523
|
|
Despatched within 4 working days - 28 in stock
|
1+ £35.64
Price per unit Ex VAT
|
250mm |
Black |
7.60mm |
Outside |
UV-proof |
68mm |
+85°C |
-40°C |
200N |
Polyamide |
Cable Ties |
V2 |