HellermannTyton 131-21410 REL140 Cable Tie 150mm black releasable 100pcs

MPN
131-21410
EAN-13
5022660019319
Order Code
04-1518
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

HellermannTyton 131-21410 REL140-PA66-BK cable ties are black, detachable, and measure 150 mm in length and 7.60 mm in width, featuring a releasable lever lock design. These versatile cable ties are perfect for cable bundling and management, allowing for easy re-opening and re-use. Typically used in applications requiring flexible, reliable cable mounting solutions.
Length 150mm
Width 7.60mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Outside
Max. bundle diameter 35mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 200N

Reviews

Be the first to submit a review

Trustpilot