HellermannTyton 131-21019 REL Cable Tie 100mm lever lock releasable reusable

MPN
131-21019
EAN-13
5022660098703
Order Code
04-1517
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.54 £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HellermannTyton's 131-21019 cable ties are 100 mm long with a width of 6.70 mm and feature a releasable lever lock design. These ecru-coloured ties are ideal for cable bundling and management, allowing for easy re-opening and re-use. Typical applications include organising cables in home or office settings and securing wires in automotive systems.
Length 100mm
Width 6.70mm
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Outside
Max. bundle diameter 21mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 180N

Reviews

Be the first to submit a review

Trustpilot