HellermannTyton 115-02000 RELK2M Cable ties black 100pcs reusable

Image Representative of Range

HellermannTyton 115-02000 RELK2M Cable ties black 100pcs reusable

MPN
115-02000
EAN-13
5022660019371
Order Code
04-1465
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.80 £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton 115-02000 cable ties are detachable and reusable, making them ideal for cable management and bundling. They feature an inside serrated design for a strong hold with up to 200 N holding force. These cable ties are typically used in cable looms and straps for easy reopening and organizing.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 65mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 200N

Reviews

Be the first to submit a review

Trustpilot