HellermannTyton 131-21419 REL Cable Tie 150mm Ecru Releasable 100pcs

MPN
131-21419
EAN-13
5022660315053
Order Code
04-1519
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.12 £16.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HellermannTyton's 131-21419 REL140-PA66-NA cable tie is 150 mm in length and 7.60 mm wide, featuring a lever lock for easy release and reuse. Made in ecru, this cable tie is ideal for cable bundling and management applications where re-opening is necessary. It is perfect for situations requiring detachable fastening and secure cable mounting.
Length 150mm
Width 7.60mm
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Outside
Max. bundle diameter 35mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 200N

Reviews

Be the first to submit a review

Trustpilot