HellermannTyton 115-06760 RELK Series Cable ties 30cm Black 100pcs

MPN
115-06760
EAN-13
5022660151620
Order Code
04-1473
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.46 £21.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's 115-06760 RELK2I-PA66-BK cable ties are black, reusable, and detachable, suitable for cable management and bundling. The inside serrated design offers up to 200 N holding force, making them ideal for securing cable looms and straps securely. These ties are commonly used in settings where cables may need to be reopened and adjusted.
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 81mm
Minimum holding force 200N

Reviews

Be the first to submit a review

Trustpilot