HellermannTyton 131-22560 REL250 Black UV-resistant reusable Cable Tie 100pcs

Image Representative of Range

HellermannTyton 131-22560 REL250 Black UV-resistant reusable Cable Tie 100pcs

MPN
131-22560
EAN-13
5022660174490
Order Code
04-1523
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £35.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

HellermannTyton's 131-22560 cable tie is a black, UV-proof, releasable tie designed for cable bundling and management. It features an inside serrated lever lock, making it reusable and ideal for both temporary and permanent applications. This product is supplied in packs of 100 and is typically used in scenarios requiring frequent cable adjustment or reorganisation.
Length 250mm
Width 7.60mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Outside
Max. bundle diameter 68mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 200N

Reviews

Be the first to submit a review

Trustpilot