HellermannTyton 131-22519 REL250 Cable Tie 250mm ecru lever lock 100pcs

Image Representative of Range

HellermannTyton 131-22519 REL250 Cable Tie 250mm ecru lever lock 100pcs

MPN
131-22519
EAN-13
5022660022241
Order Code
04-1522
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.77 £27.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

HellermannTyton's cable tie, model number 131-22519, measures 250 mm in length and 7.60 mm in width, available in ecru colour with a releasable lever lock mechanism. These special cable ties are reusable, making them ideal for applications requiring cable bundling and management. Typical uses include securing cables that may need frequent adjustments or re-opening.
Length 250mm
Width 7.60mm
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Outside
Max. bundle diameter 68mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 200N

Reviews

Be the first to submit a review

Trustpilot